Part Details for KLU-2500 by Eaton Corporation
Overview of KLU-2500 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for KLU-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KLU-2500
|
Avnet Americas | Fuse Class L 2500A 600V Slow Blow 2-Pin Tap Bolt - Bulk (Alt: KLU-2500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,949.8599 / $4,658.4033 | Buy Now |
DISTI #
504-KLU-2500
|
Mouser Electronics | Industrial & Electrical Fuses 600V 2500A Time Delay Class L RoHS: Compliant | 0 |
|
$4,577.3900 | Order Now |
Part Details for KLU-2500
KLU-2500 CAD Models
KLU-2500 Part Data Attributes
|
KLU-2500
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KLU-2500
Eaton Corporation
Electric Fuse, Time Delay Blow, 2500A, 600VAC, 340VDC, 200000A (IR), L, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 340 VDC: 50000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 95.3 mm | |
Body Length or Diameter | 122 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2500 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 340 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |