There are no models available for this part yet.
Overview of KLU-800 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KLU-800 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B4307
|
Newark | Fuse, Time Delay, 800A, 600Vac, Product Range:Limitron Klu Series, Fuse Current:800A, Voltage Rating Vac:600V, Voltage Rating Vdc:-, Fuse Size Metric:63.5Mm X 95.25Mm, Fuse Size Imperial:2.5" X 3.75", Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann KLU-800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,700.8300 / $1,822.3300 | Buy Now | |
DISTI #
2041-1074-ND
|
DigiKey | FUSE CRTRDGE 800A 600VAC CYLINDR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,074.2900 | Buy Now | |
DISTI #
71274934
|
RS | Fuse Slow Blow Cartridge Class RK1 800A 600V Bolt Mount | Bussmann by Eaton KLU-800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,990.2800 / $2,095.0300 | RFQ | |
DISTI #
000000000001189141
|
Sager | Industrial & Electrical Fuses 600V 800A Time Delay Class L Min Qty: 1 | 0 |
|
$1,525.8100 | Buy Now |