Part Details for KM/55033/M/80 by Norgren
Overview of KM/55033/M/80 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55033IRTZ-T13 | Renesas Electronics Corporation | 400MHz Slew Rate Enhanced Rail-to-Rail Output Gain Block | |
ISL55033IRTZ | Renesas Electronics Corporation | 400MHz Slew Rate Enhanced Rail-to-Rail Output Gain Block | |
10136655-0331LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, 3 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. |
Price & Stock for KM/55033/M/80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72432131
|
RS | CYLINDER, DA P | Norgren KM/55033/M/80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,119.4500 | RFQ |