Part Details for KM-54P-PS/BK by Maszczyk Sp J
Overview of KM-54P-PS/BK by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM-54P-PS/BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM-54P-BK-PS
|
TME | Enclosure: multipurpose, X: 63mm, Y: 90mm, Z: 32mm, with fixing lugs Min Qty: 1 | 61 |
|
$1.1500 / $1.4800 | Buy Now |