Part Details for KM-67B/BK by Maszczyk Sp J
Overview of KM-67B/BK by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM-67B/BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM-67B/BK
|
TME | Enclosure: for power supplies, X: 97mm, Y: 137mm, Z: 67mm, ABS, black Min Qty: 1 | 8 |
|
$3.0900 / $4.2400 | Buy Now |