Part Details for KM-GREYROLL-50MM-ZH by GTV Poland
Overview of KM-GREYROLL-50MM-ZH by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDMDB50MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for KM-GREYROLL-50MM-ZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-KM-GR-50MM-ZH
|
TME | Furniture wheel, Ø: 50mm, with locking Min Qty: 1 | 0 |
|
$1.9800 / $2.6400 | RFQ |