Part Details for KM00.1105.11 by Schurter Electronic Components
Overview of KM00.1105.11 by Schurter Electronic Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for KM00.1105.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C7021
|
Newark | Conn, Fused Power Entry Module, Plug 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40, Gender:Plug Rohs Compliant: Yes |Schurter KM00.1105.11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$14.7300 / $17.8100 | Buy Now |
DISTI #
26AC0878
|
Newark | Km, Mounting:Quick Connect Terminals 4.8 X 0.8 Mm, Fuse Holder: 2-Pole, Rocker Switch, Non-Illuminated, 2-Pole, Appliance Inlet: Iec C14, 250 Vac, Prewired, Suitable For Appliances With Protection Cla Rohs Compliant: Yes |Schurter KM00.1105.11 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$14.7300 / $18.8400 | Buy Now |
DISTI #
486-1092-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3554 In Stock |
|
$12.8688 / $13.9600 | Buy Now |
DISTI #
KM00.1105.11
|
Avnet Americas | KM POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KM00.1105.11) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Box | 170 |
|
$12.5599 / $14.7282 | Buy Now |
DISTI #
693-KM00.1105.11
|
Mouser Electronics | AC Power Entry Modules 2-POLE FUSE/SWITCH 10A 250VAC NO Drawer RoHS: Compliant | 2565 |
|
$12.5500 / $13.2600 | Buy Now |
|
Future Electronics | KM Series 250 V 10 A 3 Function Snap In C14 Appliance Inlet Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$13.1900 | Buy Now |
|
Onlinecomponents.com | KM POWER ENTRY MODUL 10A RoHS: Compliant |
1440 In Stock 1150 Factory Stock |
|
$13.0100 / $13.8200 | Buy Now |
DISTI #
77783814
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port Min Qty: 7 Package Multiple: 1 | Americas - 2357 |
|
$10.8289 | Buy Now |
DISTI #
52377927
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port Min Qty: 4 Package Multiple: 1 Date Code: 2002 | Americas - 1398 |
|
$16.9194 / $22.3428 | Buy Now |
DISTI #
77832393
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port Min Qty: 50 Package Multiple: 50 Date Code: 2348 | Americas - 50 |
|
$10.9664 / $11.2479 | Buy Now |
Part Details for KM00.1105.11
KM00.1105.11 CAD Models
KM00.1105.11 Part Data Attributes:
|
KM00.1105.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KM00.1105.11
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.2 inch | |
Body Depth | 1.29 inch | |
Body Length | 1.96 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mains Connector Rating | 10A, 250 VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |