Part Details for KM1C332MI250A00CV0 by Changzhou Huawei Electronics Co Ltd
Overview of KM1C332MI250A00CV0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM1C332MI250A00CV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3300uF 16V 20% PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 4255 |
|
$0.0953 / $0.1838 | Buy Now |