Part Details for KM1H221MG125A00CV0 by Changzhou Huawei Electronics Co Ltd
Overview of KM1H221MG125A00CV0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM1H221MG125A00CV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uF 50V 20% PluginD10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 9944 |
|
$0.0614 / $0.1081 | Buy Now |