Part Details for KM1PMU2AFLK by OMRON Corporation
Overview of KM1PMU2AFLK by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM1PMU2AFLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM1PMU2AFLK
|
Avnet Americas | Dual Power System Measurement Unit 100VAC to 240VAC RS-485 Interface 600A 480kW - Bulk (Alt: KM1PMU2AFLK) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$815.4846 / $975.9078 | Buy Now |