Part Details for KM32-2P-2H(BL)(800) by Hirose Electric Co Ltd
Overview of KM32-2P-2H(BL)(800) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM32-2P-2H(BL)(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7352
|
Newark | 2.0Mm Pitch, 0.5 Size, Wire-To-Board Connector |Hirose(Hrs) KM32-2P-2H(BL)(800) Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9400 | Buy Now |
DISTI #
KM32-2P-2H(BL)(800
|
Avnet Americas | Connector Wire to Board Header 2 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: KM32-2P-2H(BL)(800) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.5875 / $0.6815 | Buy Now |
DISTI #
798-KM322P2HBL800
|
Mouser Electronics | Automotive Connectors | 0 |
|
$0.5640 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 900 Package Multiple: 1 | 0 |
|
$0.5740 | Buy Now |
DISTI #
HIRKM32-2P-2H(BL)(800)
|
Heilind Electronics | 480-0740-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5420 / $0.7130 | Buy Now |
DISTI #
KM32-2P-2H(BL)(800
|
Avnet Americas | Connector Wire to Board Header 2 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: KM32-2P-2H(BL)(800) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.5875 / $0.6815 | Buy Now |