Part Details for KM6161002AJ-12 by Samsung Semiconductor
Overview of KM6161002AJ-12 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for KM6161002AJ-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$5.6000 / $11.2000 | Buy Now |
Part Details for KM6161002AJ-12
KM6161002AJ-12 CAD Models
KM6161002AJ-12 Part Data Attributes:
|
KM6161002AJ-12
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM6161002AJ-12
Samsung Semiconductor
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ44,.44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS/3.3V GTL COMPATIBLE I/O | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM6161002AJ-12
This table gives cross-reference parts and alternative options found for KM6161002AJ-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM6161002AJ-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71016S12Y | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | KM6161002AJ-12 vs IDT71016S12Y |
71016S12YG | SOJ-44, Tube | Integrated Device Technology Inc | KM6161002AJ-12 vs 71016S12YG |
71016S12YG8 | SOJ-44, Reel | Integrated Device Technology Inc | KM6161002AJ-12 vs 71016S12YG8 |
IDT71016S12Y8 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | KM6161002AJ-12 vs IDT71016S12Y8 |
GVT7264A16J-12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 | Cypress Semiconductor | KM6161002AJ-12 vs GVT7264A16J-12 |
IDT71016S12YG | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 | Integrated Device Technology Inc | KM6161002AJ-12 vs IDT71016S12YG |
K6R1016C1B-JC12 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Samsung Semiconductor | KM6161002AJ-12 vs K6R1016C1B-JC12 |
PDM41532SA12SO | Standard SRAM, 128KX8, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | KM6161002AJ-12 vs PDM41532SA12SO |
AS7C1026B-12JCN | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | KM6161002AJ-12 vs AS7C1026B-12JCN |