Memory
KM62256BLP-10
Samsung Semiconductor
Description: Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, DIP-28

Overview of KM62256BLP-10 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for KM62256BLP-10 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 32Kx8, 28 Pin, Plastic, DIP 9
  • 1 $35.8060
  • 8 $34.0157
$34.0157 / $35.8060 Buy Now
Quest Components Static RAM, 32Kx8, 28 Pin, Plastic, DIP 5
  • 1 $13.5000
  • 2 $11.2500
  • 3 $9.9000
$9.9000 / $13.5000 Buy Now

CAD Models for KM62256BLP-10 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KM62256BLP-10 by Samsung Semiconductor

KM62256BLP-10
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
0.600 INCH, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Samacsys Manufacturer
SAMSUNG
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.32 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. KM62256BLP-10
    Samsung Semiconductor
    Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, DIP-28
    VS

Alternate Parts for KM62256BLP-10

This table gives cross-reference parts and alternative options found for KM62256BLP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM62256BLP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51257L-10RS Standard SRAM, 32KX8, 100ns, CMOS, PDIP28 LAPIS Semiconductor Co Ltd KM62256BLP-10 vs MSM51257L-10RS
MCM60256AP10 Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Motorola Semiconductor Products KM62256BLP-10 vs MCM60256AP10
UPD43256AC-10L 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Renesas Electronics Corporation KM62256BLP-10 vs UPD43256AC-10L
AKM62256LP-10 Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, DIP-28 Asahi Kasei Microsystems Corporation KM62256BLP-10 vs AKM62256LP-10
HY62C256LP-10 Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 SK Hynix Inc KM62256BLP-10 vs HY62C256LP-10
M5M5256AP-10L Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, DIP-28 Mitsubishi Electric KM62256BLP-10 vs M5M5256AP-10L
CXK58257P-10L Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Sony Semiconductor KM62256BLP-10 vs CXK58257P-10L
MCM60256AP10 IC,SRAM,32KX8,CMOS,DIP,28PIN,PLASTIC Freescale Semiconductor KM62256BLP-10 vs MCM60256AP10
TC55257CPL-10 IC 32K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM Toshiba America Electronic Components KM62256BLP-10 vs TC55257CPL-10
KM62256CLP-10 Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, DIP-28 Samsung Semiconductor KM62256BLP-10 vs KM62256CLP-10
Part Number Description Manufacturer Compare
MS62256L-10PC Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation KM62256BLP-10 vs MS62256L-10PC
M5M5256BP-10L Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mitsubishi Electric KM62256BLP-10 vs M5M5256BP-10L
TC55257CPL-10 IC 32K X 8 STANDARD SRAM, 100 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM Toshiba America Electronic Components KM62256BLP-10 vs TC55257CPL-10
HY62256ALP-10 Standard SRAM, 32KX8, 100ns, CMOS, PDIP28 SK Hynix Inc KM62256BLP-10 vs HY62256ALP-10
HY62C256LP-10 Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 SK Hynix Inc KM62256BLP-10 vs HY62C256LP-10
SRM20256LC10 Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, DIP-28 S-MOS Systems KM62256BLP-10 vs SRM20256LC10
KM62256CLP-10 Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, DIP-28 Samsung Semiconductor KM62256BLP-10 vs KM62256CLP-10
KM62256ALP-10 Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Samsung Semiconductor KM62256BLP-10 vs KM62256ALP-10
MS62256CL-10PC Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation KM62256BLP-10 vs MS62256CL-10PC
HY62256BLP-10 Standard SRAM, 32KX8, 100ns, CMOS, PDIP28 SK Hynix Inc KM62256BLP-10 vs HY62256BLP-10

Related Parts for KM62256BLP-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM62256BLP-10 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM62256BLP-10 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM62256BLP-10 would you like to use for your alert(s)?
  • Please alert me when KM62256BLP-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM62256BLP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM62256BLP-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM62256BLP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM62256BLP-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM62256BLP-10 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: