Memory
KM681001J-25
Samsung Semiconductor
Description: Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of KM681001J-25 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

Price & Stock for KM681001J-25 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2996
RFQ
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOJ 2396
  • 1 $18.0000
  • 186 $10.3500
  • 387 $9.4500
$9.4500 / $18.0000 Buy Now
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOJ 228
  • 1 $20.2500
  • 61 $15.7500
  • 128 $14.4000
$14.4000 / $20.2500 Buy Now
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOJ 102
  • 1 $18.0000
  • 44 $10.8000
  • 94 $10.3500
$10.3500 / $18.0000 Buy Now

CAD Models for KM681001J-25 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM681001J-25 by Samsung Semiconductor

KM681001J-25
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ, SOJ32,.44
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.96 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM681001J-25
    Samsung Semiconductor
    Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for KM681001J-25

This table gives cross-reference parts and alternative options found for KM681001J-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM681001J-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C1008DCJ-25L/IT Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components KM681001J-25 vs MT5C1008DCJ-25L/IT
CY7C109B-25VCT Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor KM681001J-25 vs CY7C109B-25VCT
MT5C1008DJ-25LIT Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM681001J-25 vs MT5C1008DJ-25LIT
MT5C1008DJ-25LAT Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM681001J-25 vs MT5C1008DJ-25LAT
L7C109WC25L Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 LOGIC Devices Inc KM681001J-25 vs L7C109WC25L
CY7C109B-25VC Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor KM681001J-25 vs CY7C109B-25VC
MT5C1008DCJ-25L/XT Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components KM681001J-25 vs MT5C1008DCJ-25L/XT
L7C109WI25 Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 LOGIC Devices Inc KM681001J-25 vs L7C109WI25
MCM6226AWJ25 Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Motorola Semiconductor Products KM681001J-25 vs MCM6226AWJ25
MT5C1008DJ-25LPXT Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM681001J-25 vs MT5C1008DJ-25LPXT
Part Number Description Manufacturer Compare
MT5C1008DJ-25LPITTR Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM681001J-25 vs MT5C1008DJ-25LPITTR
MT5C1008DJ-25LATTR Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM681001J-25 vs MT5C1008DJ-25LATTR
CY7C109B-25VC Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor KM681001J-25 vs CY7C109B-25VC
MT5C1008DJ-25LPXT Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM681001J-25 vs MT5C1008DJ-25LPXT
MT5C1008DCJ-25/IT Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components KM681001J-25 vs MT5C1008DCJ-25/IT
MT5C1008DCJ-25L/XT Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components KM681001J-25 vs MT5C1008DCJ-25L/XT
CY7C109B-25VI Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor KM681001J-25 vs CY7C109B-25VI
MT5C1008DJ-25LPAT Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM681001J-25 vs MT5C1008DJ-25LPAT
MT5C1008DCJ-25E/XT Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components KM681001J-25 vs MT5C1008DCJ-25E/XT
CY7C109B-25VCT Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor KM681001J-25 vs CY7C109B-25VCT

Related Parts for KM681001J-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM681001J-25 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM681001J-25 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM681001J-25 would you like to use for your alert(s)?
  • Please alert me when KM681001J-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM681001J-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM681001J-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM681001J-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM681001J-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM681001J-25 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: