There are no models available for this part yet.
Overview of KM68512LG-8 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for KM68512LG-8 by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Static RAM, 64Kx8, 32 Pin, Plastic, SOP | 4 |
|
Buy Now |
CAD Models for KM68512LG-8 by Samsung Semiconductor
Part Data Attributes for KM68512LG-8 by Samsung Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP32,.56
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
85 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e0
|
Length
|
20.47 mm
|
Memory Density
|
524288 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
32
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP32,.56
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3 mm
|
Standby Current-Max
|
0.00005 A
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.07 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
11.43 mm
|
Alternate Parts for KM68512LG-8
This table gives cross-reference parts and alternative options found for KM68512LG-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM68512LG-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6L0908V2A-YF700 | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | KM68512LG-8 vs K6L0908V2A-YF700 |
SRM20V512SLKT7 | 64KX8 STANDARD SRAM, 70ns, PDSO32, SLIM, PLASTIC, TSOP1-32 | Epson Electronics America Inc | KM68512LG-8 vs SRM20V512SLKT7 |
W24512AT-20 | Standard SRAM, 64KX8, 20ns, CMOS, PDSO32, TSOP1-32 | Winbond Electronics Corp | KM68512LG-8 vs W24512AT-20 |
K6L0908V2A-GD700 | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | KM68512LG-8 vs K6L0908V2A-GD700 |
CY7C1512-25SC | Standard SRAM, 64KX8, 25ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | KM68512LG-8 vs CY7C1512-25SC |
KM68V512AL-LP-85L-L | Standard SRAM, 64KX8, 85ns, CMOS, DIP | Samsung Semiconductor | KM68512LG-8 vs KM68V512AL-LP-85L-L |
K6L0908C2A-GP700 | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | KM68512LG-8 vs K6L0908C2A-GP700 |
UM62L512M-70L | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32 | United Microelectronics Corporation | KM68512LG-8 vs UM62L512M-70L |
K6L0908V2A-GF100 | Standard SRAM, 64KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | KM68512LG-8 vs K6L0908V2A-GF100 |
SRM20512LM70 | 64KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP6-32 | Epson Electronics America Inc | KM68512LG-8 vs SRM20512LM70 |