Part Details for KM78RWF2200PF+-20%63VCECC+ by EXXELIA Group
Overview of KM78RWF2200PF+-20%63VCECC+ by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM78RWF2200PF+-20%63VCECC+
KM78RWF2200PF+-20%63VCECC+ CAD Models
KM78RWF2200PF+-20%63VCECC+ Part Data Attributes:
|
KM78RWF2200PF+-20%63VCECC+
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM78RWF2200PF+-20%63VCECC+
EXXELIA Group
Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 0.0022uF, 3212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 8 mm | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3212 | |
Terminal Pitch | 5.08 mm | |
Width | 3 mm |