Part Details for KMA-TPA 50S by RADER
Overview of KMA-TPA 50S by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMA-TPA 50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KMA-TPA-50S
|
TME | Transport wheel, Ø: 50mm, W: 20mm, H: 69.5mm, torsional, 40kg, TPA Min Qty: 1 | 80 |
|
$1.5700 / $1.9300 | Buy Now |