Part Details for KMA200 by Philips Semiconductors
Overview of KMA200 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMA200
KMA200 CAD Models
KMA200 Part Data Attributes
|
KMA200
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMA200
Philips Semiconductors
Sensor/Transducer, Bridge, Hybrid, Plastic/epoxy
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOT-637 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | BRIDGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-637 | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) |