Part Details for KMC908GZ8MFJ by Freescale Semiconductor
Overview of KMC908GZ8MFJ by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMC908GZ8MFJ
KMC908GZ8MFJ CAD Models
KMC908GZ8MFJ Part Data Attributes
|
KMC908GZ8MFJ
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMC908GZ8MFJ
Freescale Semiconductor
8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for KMC908GZ8MFJ
This table gives cross-reference parts and alternative options found for KMC908GZ8MFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMC908GZ8MFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908GZ60CFAR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | Freescale Semiconductor | KMC908GZ8MFJ vs MC908GZ60CFAR2 |
MC68HC908GR4CDW | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,28PIN,PLASTIC | Freescale Semiconductor | KMC908GZ8MFJ vs MC68HC908GR4CDW |
MC908GR60AMFUR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | KMC908GZ8MFJ vs MC908GR60AMFUR2 |
MC908GR32ACFAER | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 | Freescale Semiconductor | KMC908GZ8MFJ vs MC908GR32ACFAER |
MC908GR48AMFAR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BBC, LQFP-48 | Freescale Semiconductor | KMC908GZ8MFJ vs MC908GR48AMFAR2 |
MC908GZ48MFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | Freescale Semiconductor | KMC908GZ8MFJ vs MC908GZ48MFJ |
MC68HC908GR60ACFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | KMC908GZ8MFJ vs MC68HC908GR60ACFJ |
MC908GZ48VFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | Freescale Semiconductor | KMC908GZ8MFJ vs MC908GZ48VFA |
MC908GR32ACFJR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 | Freescale Semiconductor | KMC908GZ8MFJ vs MC908GR32ACFJR2 |
MC68HC908GZ32MFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | KMC908GZ8MFJ vs MC68HC908GZ32MFJ |