Part Details for KME by Phoenix Contact
Overview of KME by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable marker carrier - white - unlabeled - mounting type: Assembly with cable binders - cable diameter: > 5 mm - lettering field size: 20 mm x 8 mm RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
|
Master Electronics | Cable marker carrier - white - unlabeled - mounting type: Assembly with cable binders - cable diameter: > 5 mm - lettering field size: 20 mm x 8 mm RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |