Part Details for KME100VB1R0M5X11LL by United Chemi-Con Inc
Overview of KME100VB1R0M5X11LL by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KME100VB1R0M5X11LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 133 Ohm 15mA 1000h 105°C |
1994 In Stock |
|
$0.4110 / $1.3800 | Buy Now |
|
Bristol Electronics | 1072 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 133 Ohm 15mA 1000h 105°C |
1994 In Stock |
|
$0.4110 / $1.3800 | Buy Now |
Part Details for KME100VB1R0M5X11LL
KME100VB1R0M5X11LL CAD Models
KME100VB1R0M5X11LL Part Data Attributes:
|
KME100VB1R0M5X11LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KME100VB1R0M5X11LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 132600 mΩ | |
Leakage Current | 0.002 mA | |
Length | 12.5 mm | |
Manufacturer Series | KME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Series | KME(100V) | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for KME100VB1R0M5X11LL
This table gives cross-reference parts and alternative options found for KME100VB1R0M5X11LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KME100VB1R0M5X11LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMG100VB1R0M5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | KME100VB1R0M5X11LL vs KMG100VB1R0M5X11LL |