Part Details for KME250VB2R2M8X11LL by United Chemi-Con Inc
Overview of KME250VB2R2M8X11LL by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KME250VB2R2M8X11LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2UF, THROUGH HOLE MOUNT | 200 |
|
$0.9315 / $1.7250 | Buy Now |
Part Details for KME250VB2R2M8X11LL
KME250VB2R2M8X11LL CAD Models
KME250VB2R2M8X11LL Part Data Attributes
|
KME250VB2R2M8X11LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KME250VB2R2M8X11LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Tape and Ammo Packaging | |
Diameter | 8.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150682 mΩ | |
Leakage Current | 0.095 mA | |
Length | 13 mm | |
Manufacturer Series | KME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 21 mA | |
Series | KME(250V) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |