There are no models available for this part yet.
Overview of KME25VB471M10X16LL by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KME25VB471M10X16LL by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6 |
|
RFQ | ||||
Quest Components | Capacitor, Aluminium, 470uf, 25V, 20±% | 92 |
|
$0.3400 / $0.5100 | Buy Now |
CAD Models for KME25VB471M10X16LL by United Chemi-Con Inc
Part Data Attributes for KME25VB471M10X16LL by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
Optional Tape and Ammo Packaging
|
Diameter
|
10.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
494 mΩ
|
Leakage Current
|
0.0235 mA
|
Length
|
17.5 mm
|
Manufacturer Series
|
KME
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
440 mA
|
Series
|
KME(25V)
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for KME25VB471M10X16LL
This table gives cross-reference parts and alternative options found for KME25VB471M10X16LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KME25VB471M10X16LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMF25VB471M10X16LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | KME25VB471M10X16LL vs KMF25VB471M10X16LL |