Part Details for KMEB-1-230AC-2 (ALTERNATE: 151690) by Festo
Overview of KMEB-1-230AC-2 (ALTERNATE: 151690) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMEB-1-230AC-2 (ALTERNATE: 151690)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71107647
|
RS | Plug socket with cable, 175301-803, Type C, 3 pin, 230V, 2.5m | Festo KMEB-1-230AC-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2400 | RFQ |