Part Details for KMEB-1-24-2.5-LED by Festo
Overview of KMEB-1-24-2.5-LED by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMEB-1-24-2.5-LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171-KMEB-1-24-2.5-LED-ND
|
DigiKey | PLUG SOCKET WITH CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2500 | Buy Now |
DISTI #
75125687
|
RS | PLUG SOCKET WITH CABLE, KMEB SERIES | Festo KMEB-1-24-2.5-LED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2500 | RFQ |
DISTI #
KMEB-1-24-2.5-LED
|
TME | Connection lead, Len: 2.5m, Øcore: 0.5mm, Cores: 3, Ømax: 5.2mm Min Qty: 1 | 4 |
|
$31.4800 / $36.3300 | Buy Now |