Part Details for KMF1.1141.11 (ALTERNATE: KMF1.1141.11) by Schurter Electronic Components
Overview of KMF1.1141.11 (ALTERNATE: KMF1.1141.11) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMF1.1141.11 (ALTERNATE: KMF1.1141.11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70080557
|
RS | Power Entry Module with Line Filter, 4A, 2 pole fuseholder and lineswitch | Schurter KMF1.1141.11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 54 |
|
$23.7900 / $27.9900 | Buy Now |