Part Details for KMG16VB472M16X25LL by United Chemi-Con Inc
Overview of KMG16VB472M16X25LL by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMG16VB472M16X25LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 0.092 Ohm 1480mA 1000h 105°C RoHS: Compliant | 0 |
|
$0.4694 / $1.0161 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 4.7mf, 16V, 20±% | 39 |
|
$0.6322 / $1.0536 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 0.092 Ohm 1480mA 1000h 105°C RoHS: Compliant | 0 |
|
$0.4694 / $1.0161 | Buy Now |
Part Details for KMG16VB472M16X25LL
KMG16VB472M16X25LL CAD Models
KMG16VB472M16X25LL Part Data Attributes
|
KMG16VB472M16X25LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMG16VB472M16X25LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Tape and Ammo Packaging | |
Diameter | 16.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 26.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | KMG(16V) | |
Terminal Pitch | 7.5 mm |