Part Details for KMG50VB152M16X31LL by Chemi-Con
Overview of KMG50VB152M16X31LL by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMG50VB152M16X31LL
KMG50VB152M16X31LL CAD Models
KMG50VB152M16X31LL Part Data Attributes
|
KMG50VB152M16X31LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KMG50VB152M16X31LL
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead,Tape and Reel pa | |
Diameter | 16.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133 mΩ | |
Leakage Current | 2.25 mA | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1410 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |