Part Details for KMH35VN332M22X25T2 by United Chemi-Con Inc
Overview of KMH35VN332M22X25T2 by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for KMH35VN332M22X25T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9850 / $1.4420 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 200 |
|
$1.6985 / $3.9200 | Buy Now |
|
Quest Components | 160 |
|
$2.4500 / $5.2500 | Buy Now | |
|
Quest Components | 12 |
|
$1.9950 / $2.6600 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9850 / $1.4420 | Buy Now |
Part Details for KMH35VN332M22X25T2
KMH35VN332M22X25T2 CAD Models
KMH35VN332M22X25T2 Part Data Attributes
|
KMH35VN332M22X25T2
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMH35VN332M22X25T2
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 23 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 126 mΩ | |
Leakage Current | 2.31 mA | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1400 mA | |
Series | KMH(35V) | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |