Part Details for KMPC8377CVRALG by Freescale Semiconductor
Overview of KMPC8377CVRALG by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for KMPC8377CVRALG
KMPC8377CVRALG CAD Models
KMPC8377CVRALG Part Data Attributes
|
KMPC8377CVRALG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMPC8377CVRALG
Freescale Semiconductor
KMPC8377CVRALG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER | |
Time@Peak Reflow Temperature-Max (s) | 40 |