Part Details for KMPC8541EVTAQF by Freescale Semiconductor
Overview of KMPC8541EVTAQF by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMPC8541EVTAQF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783 RoHS: Compliant | Europe - 2 |
|
RFQ |
Part Details for KMPC8541EVTAQF
KMPC8541EVTAQF CAD Models
KMPC8541EVTAQF Part Data Attributes
|
KMPC8541EVTAQF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMPC8541EVTAQF
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,783PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 1000 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |