Part Details for KMS100 by Daito Communication Apparatus Co Ltd
Overview of KMS100 by Daito Communication Apparatus Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for KMS100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2244 |
|
$0.4900 / $1.4000 | Buy Now |
Part Details for KMS100
KMS100 CAD Models
KMS100 Part Data Attributes
|
KMS100
Daito Communication Apparatus Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KMS100
Daito Communication Apparatus Co Ltd
Electric Fuse, Normal Blow, 10A, 76VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAITO COMMUNICATION APPARATUS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | NORMAL | |
Body Breadth | 1.6 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 14 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 76 V | |
Reference Standard | CCC; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 120 s |