Part Details for KMT071NGJLHS by C&K
Overview of KMT071NGJLHS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMT071NGJLHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | KMT0 Series SPST 5 mA 32 V Top Actuated SMT IP68 Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1720 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.8N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 16000 |
|
$0.2880 / $0.9600 | Buy Now |
DISTI #
KMT071NGJLHS
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1560 / $0.1760 | Buy Now |
DISTI #
KMT071NGJLHS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 2.3N Min Qty: 10 | 1120 |
|
$0.1830 / $0.2360 | Buy Now |
DISTI #
C&K Components KMT071NGJLHS
|
PEI Genesis | Keypad Switch 1 Switches | 731544 |
|
Buy Now | |
DISTI #
000000000003164880
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 5000 | 0 |
|
$0.2150 | Buy Now |
DISTI #
SMC-KMT071NGJLHS
|
Sensible Micro Corporation | Switch Push Button Reset Smt RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Tape & Reel | 3926 |
|
$0.1299 / $0.1398 | RFQ |
Part Details for KMT071NGJLHS
KMT071NGJLHS CAD Models
KMT071NGJLHS Part Data Attributes
|
KMT071NGJLHS
C&K
Buy Now
Datasheet
|
Compare Parts:
KMT071NGJLHS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 32VDC, 2.55N, SURFACE MOUNT-STRAIGHT, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 16 Weeks | |
Actuator Length | 0.014 inch | |
Actuator Travel | 0.15 mm | |
Body Breadth | 2.6 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 3 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 6 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 0.5VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.8 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Sealing | IP68 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |