Filter Your Search
1 - 1 of 1 results
|
KMT071NGJLHS
C&K
|
$0.2568 | Yes | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.15 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.5VA@32VDC | .05A@32VDC | 6 ms | 250VRMS V | 50 MΩ | 2.8 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 150 µm | SILVER | SILVER | TR, 7 INCH | IP68 | REFLOW | NO | SILVER | SOLDER | 0.014 inch | 2.6 mm | 300 µm | 3 mm | C & K COMPONENTS LLC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |