Part Details for KMTG1603 by Kingstate Electronics Corporation
Overview of KMTG1603 by Kingstate Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMTG1603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7040
|
Newark | Piezo Transducer, Smd Type, Transducer Function:Buzzer, Tones:-, Supply Voltage Min:-, Supply Voltage Max:25V, Operating Current Max:3Ma, Sound Level Spl:70Db, Sound Level Distance:10Cm, Resonant Frequency:-, Product Range:-, Svhc:Norohs Compliant: Yes |Kingstate KMTG1603 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 193 |
|
$1.4200 / $2.2700 | Buy Now |
DISTI #
KMTG1603
|
Avnet Abacus | Audio Indicator Transducer Piezo 3Vp-p 3mA Solder Pad Surface Mount (Alt: KMTG1603) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | Abacus - 11000 |
|
Buy Now | |
DISTI #
KMTG1603
|
Avnet Asia | Audio Indicator Transducer Piezo 3Vp-p 3mA Solder Pad Surface Mount (Alt: KMTG1603) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1502709
|
element14 Asia-Pacific | PIEZO TRANSDUCER, SMD TYPE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0264 / $2.2005 | Buy Now |
DISTI #
1502709RL
|
element14 Asia-Pacific | PIEZO TRANSDUCER, SMD TYPE RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0264 / $1.5359 | Buy Now |
DISTI #
1502709RL
|
Farnell | PIEZO TRANSDUCER, SMD TYPE RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.9535 / $1.1615 | Buy Now |
DISTI #
1502709
|
Farnell | PIEZO TRANSDUCER, SMD TYPE RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9535 / $1.6037 | Buy Now |
|
New Advantage Corporation | SMD PIEZO Transducer RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.9789 / $1.0500 | Buy Now |