Part Details for KMTXL-125U-6 by Omega Engineering
Overview of KMTXL-125U-6 by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMTXL-125U-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6556
|
Newark | Sub Mini Tj W/Fitting |Omega KMTXL-125U-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5700 | Buy Now |
DISTI #
KMTXL-125U-6
|
Avnet Americas | TRANSITION JUNCTION STYLE THERMOCOUPLE PROBES (0.010" TO 0.125" DIAMETER) WITH HIGH TEMP MOLDED CONSTRUCTION - Bulk (Alt: KMTXL-125U-6) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 20 Factory Stock |
|
$50.4566 / $57.5520 | Buy Now |
DISTI #
75012214
|
RS | SUB MINI TJ W/FITTING | Omega Engineering KMTXL-125U-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3800 | RFQ |
DISTI #
KMTXL-125U-6
|
Avnet Americas | TRANSITION JUNCTION STYLE THERMOCOUPLE PROBES (0.010" TO 0.125" DIAMETER) WITH HIGH TEMP MOLDED CONSTRUCTION - Bulk (Alt: KMTXL-125U-6) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 20 Factory Stock |
|
$50.4566 / $57.5520 | Buy Now |
DISTI #
3799533
|
Farnell | THERMOCOUPLE, K TYP, 152.4MM, 1150 DEG C RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$60.9292 | Buy Now |