Part Details for KMV-1-230AC-2 (ALTERNATE: 30940) by Festo
Overview of KMV-1-230AC-2 (ALTERNATE: 30940) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMV-1-230AC-2 (ALTERNATE: 30940)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71192805
|
RS | Plug Socket w/ Cable, for v solenoids, 2.5m, type B plug, 3x.75 cable, 230V | Festo KMV-1-230AC-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9100 | RFQ |