Part Details for KMXP1000 by TE Connectivity
Overview of KMXP1000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for KMXP1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-KMXP1000
|
Mouser Electronics | Board Mount Motion & Position Sensors 1MM PITCH AMR POSITION SENSOR RoHS: Compliant | 948 |
|
$5.8700 / $11.1800 | Buy Now |
|
Onlinecomponents.com | 1MM PITCH AMR POSITION SENSOR KMXP | 0 |
|
$5.9800 / $16.3900 | Buy Now |
|
Master Electronics | 1MM PITCH AMR POSITION SENSOR KMXP | 0 |
|
$5.9800 / $16.3900 | Buy Now |
Part Details for KMXP1000
KMXP1000 CAD Models
KMXP1000 Part Data Attributes
|
KMXP1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KMXP1000
TE Connectivity
Absolute Magnetostrictive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,MAGNETOSTRICTIVE,ABSOLUTE | |
Supply Voltage-Max | 5 V |