Part Details for KMXP5002 by TE Connectivity
Overview of KMXP5002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for KMXP5002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC1524
|
Newark | Kmxp5002 5Mm Pitch Vertical Rohs Compliant: Yes |Te Connectivity Sensors KMXP5002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 211 |
|
$4.5700 | Buy Now |
DISTI #
824-KMXP5002
|
Mouser Electronics | Board Mount Motion & Position Sensors 5MM PITCH AMR POS SENSOR VERTICAL RoHS: Compliant | 449 |
|
$7.9600 / $15.5500 | Buy Now |
|
Onlinecomponents.com | 5MM PITCH AMR POSITION SENSOR KMXP - VER | 0 |
|
$7.9700 / $21.8300 | Buy Now |
DISTI #
KMXP5002
|
TME | Sensor: magnetic field, Range: 10 kA/m, 5÷10VDC, KMXP, -40÷150°C Min Qty: 500 | 0 |
|
$6.6200 | RFQ |
DISTI #
3290085
|
element14 Asia-Pacific | AMR LINEAR POSITION SENSOR, -40TO150DEGC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$10.3148 / $16.6697 | Buy Now |
DISTI #
3290085RL
|
element14 Asia-Pacific | AMR LINEAR POSITION SENSOR, -40TO150DEGC RoHS: Compliant Min Qty: 10 Container: Reel | 500 |
|
$10.3148 / $13.1947 | Buy Now |
DISTI #
3290085
|
Farnell | AMR LINEAR POSITION SENSOR, -40TO150DEGC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Cut Tape | 500 |
|
$9.8345 / $16.3323 | Buy Now |
DISTI #
3290085RL
|
Farnell | AMR LINEAR POSITION SENSOR, -40TO150DEGC RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 6 Days Container: Reel | 500 |
|
$9.8345 / $12.6067 | Buy Now |
|
Master Electronics | 5MM PITCH AMR POSITION SENSOR KMXP - VER | 0 |
|
$7.9700 / $21.8300 | Buy Now |
Part Details for KMXP5002
KMXP5002 CAD Models
KMXP5002 Part Data Attributes
|
KMXP5002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KMXP5002
TE Connectivity
Absolute Magnetostrictive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,MAGNETOSTRICTIVE,ABSOLUTE | |
Supply Voltage-Max | 5 V |