Part Details for KMZ10A1 by Philips Semiconductors
Overview of KMZ10A1 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for KMZ10A1
KMZ10A1 CAD Models
KMZ10A1 Part Data Attributes
|
KMZ10A1
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMZ10A1
Philips Semiconductors
Sensor/Transducer, Bridge, 4 Pin, Plastic/epoxy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SIP4,.04,50 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | BRIDGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.04,50 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |