-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0434
|
Newark | Ferrite Chip Bead, 0603, 0.4Ohm, 0.5A Rohs Compliant: Yes |Tdk KMZ1608BHR601CTDH5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9350 |
|
$0.0860 / $0.1560 | Buy Now |
DISTI #
22AC3790
|
Newark | 1.6Mm X 0.8Mm X 0.6Mm, -55 To +150 Degc, 500Ma, 600 , 400M/Tape And Reel Rohs Compliant: Yes |Tdk KMZ1608BHR601CTDH5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174998-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27735 In Stock |
|
$0.0523 / $0.1600 | Buy Now |
DISTI #
KMZ1608BHR601CTDH5
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 500 mA, 400 Milliohm, ± 25% - Tape and Reel (Alt: KMZ1608BHR601CTDH5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 | Buy Now |
DISTI #
810-KMZ1608BHR601CTD
|
Mouser Electronics | Ferrite Beads 600MHz .4Ohm 25% 1608 AEC-Q200 RoHS: Compliant | 21820 |
|
$0.0440 / $0.1900 | Buy Now |
|
Future Electronics | Ferrite Beads Chip 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0531 / $0.0587 | Buy Now |
DISTI #
71219930
|
Verical | Ferrite Beads Chip 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 | Americas - 39879 |
|
$0.0397 / $0.0792 | Buy Now |
DISTI #
KMZ1608BHR601CTDH5
|
TME | SMD, 0603, 500mA, R: 400mΩ, -55÷150°C, Ferrite: bead Min Qty: 4000 | 0 |
|
$0.0316 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KMZ1608BHR601CTDH5
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
KMZ1608BHR601CTDH5
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.8 mm |