There are no models available for this part yet.
Overview of KMZ49,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KMZ49,118 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78T6033
|
Newark | Magnetic Field Sensor/ Reel Rohs Compliant: Yes |Nxp KMZ49,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4100 | Buy Now | |
DISTI #
568-KMZ49,118CT-ND
|
DigiKey | SENSOR ANGLE 45DEG SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
443 In Stock |
|
$1.6608 / $2.7100 | Buy Now | |
Rochester Electronics | KMZ49 - Magnetic field sensor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1263 |
|
$1.0400 / $1.2200 | Buy Now | ||
DISTI #
C1S537100924469
|
Chip1Stop | Magnetic field sensor RoHS: Compliant pbFree: Yes Container: Cut Tape | 3989 |
|
$0.9430 / $1.1000 | Buy Now | |
DISTI #
C1S537101646346
|
Chip1Stop | Magnetic field sensor RoHS: Compliant pbFree: Yes | 1501 |
|
$1.1000 / $1.6200 | Buy Now |
CAD Models for KMZ49,118 by NXP Semiconductors
Part Data Attributes for KMZ49,118 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
SOT96-1
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
BODY HEIGHT-MAX
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.45 mm
|
Body Length or Diameter
|
4.9 mm
|
Housing
|
PLASTIC
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
VOLTAGE OUTPUT
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape/Style
|
RECTANGULAR
|
Screening Level
|
AEC-Q101
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
|
Supply Voltage-Max
|
9 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|