Datasheets
KMZ49 by: NXP Semiconductors

MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, RECTANGULAR, SURFACE MOUNT, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8

Part Details for KMZ49 by NXP Semiconductors

Overview of KMZ49 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Part Details for KMZ49

KMZ49 CAD Models

KMZ49 Part Data Attributes:

KMZ49 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
KMZ49 NXP Semiconductors MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, RECTANGULAR, SURFACE MOUNT, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Body Breadth 3.9 mm
Body Height 1.75 mm
Body Length or Diameter 4.9 mm
Housing PLASTIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Type VOLTAGE OUTPUT
Package Shape/Style RECTANGULAR
Sensors/Transducers Type MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
Supply Voltage-Max 9 V
Surface Mount YES
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Termination Type SOLDER

KMZ49 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMZ49 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMZ49 by NXP Semiconductors

  • Please alert me when KMZ49 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KMZ49 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMZ49 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KMZ49 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMZ49.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMZ49 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: