Part Details for KN01L50SL by JAE Electronics
Overview of KN01L50SL by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN01L50SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-KN01L50SL
|
Mouser Electronics | Heavy Duty Power Connectors Conn Socket insulator block, 50 position of #22 contacts RoHS: Compliant | 71 |
|
$2.8900 / $5.3000 | Buy Now |
DISTI #
JAEKN01L50SL
|
Heilind Electronics | 50P INSULATR BLOCK,FOR #22 SKT | Americas - 0 in Stock |
|
$3.2615 / $3.5334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
125 Partner Stock |
|
$0 | Buy Now |
DISTI #
KN01L50SL
|
TTI | Heavy Duty Power Connectors Conn Socket insulator block, 50 position of #22 contacts RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 118 In Stock |
|
$3.6000 / $4.1800 | Buy Now |