Part Details for KN020250K1---21 by Essentra Components
Overview of KN020250K1---21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN020250K1---21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN020250K1---21-ND
|
DigiKey | PUSH PULL KNOB 0.630 IN DIAMETER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1543 In Stock |
|
$0.6137 / $1.1700 | Buy Now |
DISTI #
144-KN020250K1---21
|
Mouser Electronics | Knobs & Dials Push Pull Knob 0.630 in Diameter RoHS: Compliant | 0 |
|
$0.8290 | Order Now |
DISTI #
74520951
|
RS | Knurled Knob, Knob Dia .630", Thread Size 10-32, .250"L | Essentra Components KN020250K1-21 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$0.9200 | Buy Now |