Part Details for KN0207504S2-S21 by Essentra Components
Overview of KN0207504S2-S21 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN0207504S2-S21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN0207504S2-S21-ND
|
DigiKey | CLAMPING 4 ARM KNOB 1.400 IN DIA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
383 In Stock |
|
$1.1875 / $2.0200 | Buy Now |
DISTI #
144-KN0207504S2-S21
|
Mouser Electronics | Knobs & Dials Clamping 4 Arm Knob 1.400 in Diameter RoHS: Compliant | 0 |
|
$3.4200 | Order Now |
DISTI #
74520956
|
RS | 4-Arm Knob, Knob Dia 1.40", Thread Size 10-32, .75"L | Essentra Components KN0207504S2-S21 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 / $5.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $9.6900 | Buy Now |