Part Details for KN3D10065E by KNSCHA
Overview of KN3D10065E by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN3D10065E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 650V Independent Type 1.6V 10A TO-263-2L SiC Diodes ROHS | 122 |
|
$0.7341 / $1.1936 | Buy Now |