Part Details for KN900AB1/4 by TE Connectivity
Overview of KN900AB1/4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN900AB1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61F1183
|
Newark | Straight Knurled Knob W/ Line Ind 6.38Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Aluminium, Knob/Dial Style:Straight Knurled With Indicator Line, Knob Diameter:24.1Mm, Product Range:-, Body Material:Aluminum Rohs Compliant: No |Alcoswitch Te Connectivity KN900AB1/4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 | Buy Now |
DISTI #
KN900AB1/4-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
603 In Stock |
|
$10.7120 / $11.2600 | Buy Now |
DISTI #
6-1437622-7
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 6-1437622-7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$10.1126 / $12.1694 | Buy Now |
DISTI #
506-KN900AB1/4
|
Mouser Electronics | Knobs & Dials STRGHT0.949"NTRL-BLC SWITCH KNOB | 0 |
|
$11.6800 | Order Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob | 0 |
|
$10.9700 / $30.8500 | Buy Now |
DISTI #
000000000000084969
|
Sager | Knobs & Dials STRGHT0.949NTRL-BLC SWITCH KNOB Min Qty: 800 | 0 |
|
$9.6000 / $11.6900 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob | 0 |
|
$10.9700 / $30.8500 | Buy Now |
|
Perfect Parts Corporation | 300 |
|
RFQ |