Part Details for KNA1A11 by Lovato Electric Inc
Overview of KNA1A11 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNA1A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNA1A11
|
TME | Limit switch, pin plunger Ø8mm, NO + NC, 10A, M20, IP65, -25÷70°C Min Qty: 1 | 0 |
|
$23.6300 / $27.0100 | RFQ |