KNB1530 U1 20% 275V L25 B6 by: Iskra MIS

Part Details for KNB1530 U1 20% 275V L25 B6 by Iskra MIS

Overview of KNB1530 U1 20% 275V L25 B6 by Iskra MIS

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KNB1530 U1 20% 275V L25 B6

Part # Distributor Description Stock Price Buy
Rutronik FF 100nF 275Vac 20% X2 P15 MKP RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk Stock DE - 11600
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 200 $0.1293
  • 400 $0.1214
  • 800 $0.1200
  • 1,600 $0.1174
  • 3,000 $0.1104
$0.1104 / $0.1293 Buy Now

Part Details for KNB1530 U1 20% 275V L25 B6

KNB1530 U1 20% 275V L25 B6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KNB1530 U1 20% 275V L25 B6 by Iskra MIS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KNB1530 U1 20% 275V L25 B... by Iskra MIS

  • Please alert me when KNB1530 U1 20% 275V L25 B... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KNB1530 U1 20% 275V L25 B... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KNB1530 U1 20% 275V L25 B... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KNB1530 U1 20% 275V L25 B... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KNB1530 U1 20% 275V L25 B....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KNB1530 U1 20% 275V L25 B6 by Iskra MIS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: